Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210B106K160CT | |
|---|---|
DigiKey Part Number | 1292-1210B106K160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210B106K160CT |
Description | CAP CER 10UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210B106K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012209014 | Würth Elektronik | 3,758 | 732-7716-1-ND | £0.48000 | Parametric Equivalent |
| C1210C106K4RACTU | KEMET | 25,282 | 399-C1210C106K4RACTUCT-ND | £0.67000 | Parametric Equivalent |
| C1210C106K4RALTU | KEMET | 0 | 399-C1210C106K4RALTUTR-ND | £0.38012 | Parametric Equivalent |
| C3225X7R1C106K200AB | TDK | 51,664 | 445-3943-1-ND | £0.36000 | Parametric Equivalent |
| CC1210KKX7R7BB106 | YAGEO | 1,631 | 311-2027-1-ND | £0.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.06479 | £64.79 |
| Unit Price without VAT: | £0.06479 |
|---|---|
| Unit Price with VAT: | £0.07775 |













