MLASE32NSB7106KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 2,513
Unit Price: £0.38000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,000
Unit Price: £0.38000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.10082
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 195
Unit Price: £0.30000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: £0.06479
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3,764
Unit Price: £0.48000
Datasheet

Parametric Equivalent


KEMET
In Stock: 25,657
Unit Price: £0.67000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.38012
Datasheet

Parametric Equivalent


TDK
In Stock: 54,764
Unit Price: £0.36000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,631
Unit Price: £0.42000
Datasheet

Parametric Equivalent


TDK
In Stock: 19,629
Unit Price: £0.58000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £1.91000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 10,902
Unit Price: £1.91000
Datasheet
10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASE32NSB7106KTNA01

DigiKey Part Number
587-MLASE32NSB7106KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASE32NSB7106KTNA01
Description
CAP CER 10UF 16V X7R 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASE32NSB7106KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.07651£153.02
Manufacturers Standard Package
Unit Price without VAT:£0.07651
Unit Price with VAT:£0.09181