1206B106M100CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 908
Unit Price: £0.27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,888
Unit Price: £1.36000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.08196
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,976
Unit Price: £0.33000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.22410
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.23480
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.06258
Datasheet
10 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B106M100CT

DigiKey Part Number
1292-1206B106M100CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206B106M100CT
Description
CAP CER 10UF 10V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206B106M100CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.03182£63.64
Manufacturers Standard Package
Unit Price without VAT:£0.03182
Unit Price with VAT:£0.03818