
GCJ31CR71A106MA13L | |
|---|---|
DigiKey Part Number | 490-GCJ31CR71A106MA13LTR-ND - Tape & Reel (TR) 490-GCJ31CR71A106MA13LCT-ND - Cut Tape (CT) 490-GCJ31CR71A106MA13LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CR71A106MA13L |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CR71A106MA13L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.20500 | £2.05 |
| 50 | £0.15260 | £7.63 |
| 100 | £0.13630 | £13.63 |
| 500 | £0.10908 | £54.54 |
| 1,000 | £0.10064 | £100.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09104 | £182.08 |
| 4,000 | £0.08550 | £342.00 |
| 6,000 | £0.08272 | £496.32 |
| 10,000 | £0.07965 | £796.50 |
| 14,000 | £0.07785 | £1,089.90 |
| 20,000 | £0.07612 | £1,522.40 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

