
1206ZC106MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR71A106MUTR-ND - Tape & Reel (TR) 478-KGM31HR71A106MUCT-ND - Cut Tape (CT) 478-KGM31HR71A106MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206ZC106MAT2A |
Description | CAP CER 10UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206ZC106MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.16300 | £1.63 |
| 50 | £0.11980 | £5.99 |
| 100 | £0.10660 | £10.66 |
| 500 | £0.08424 | £42.12 |
| 1,000 | £0.07734 | £77.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.07167 | £143.34 |
| 4,000 | £0.06700 | £268.00 |
| 6,000 | £0.06466 | £387.96 |
| 10,000 | £0.06207 | £620.70 |
| 14,000 | £0.06056 | £847.84 |
| 20,000 | £0.05910 | £1,182.00 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

