Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B105K101CT | |
|---|---|
DigiKey Part Number | 1292-1206B105K101CTTR-ND - Tape & Reel (TR) 1292-1206B105K101CT-ND - Cut Tape (CT) 1292-1206B105K101CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B105K101CT |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07000 | £0.70 |
| 50 | £0.04940 | £2.47 |
| 100 | £0.04310 | £4.31 |
| 500 | £0.03248 | £16.24 |
| 1,000 | £0.02921 | £29.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.02653 | £53.06 |
| 4,000 | £0.02433 | £97.32 |
| 6,000 | £0.02322 | £139.32 |
| 10,000 | £0.02200 | £220.00 |
| 14,000 | £0.02129 | £298.06 |
| 20,000 | £0.02060 | £412.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |








