
CGA5L2X7R2A105K160DE | |
|---|---|
DigiKey Part Number | 445-CGA5L2X7R2A105K160DETR-ND - Tape & Reel (TR) 445-CGA5L2X7R2A105K160DECT-ND - Cut Tape (CT) 445-CGA5L2X7R2A105K160DEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X7R2A105K160DE |
Description | AUTOMOTIVE GRADE SOFT TERM,1206, |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.32800 | £3.28 |
| 50 | £0.24980 | £12.49 |
| 100 | £0.22620 | £22.62 |
| 500 | £0.18598 | £92.99 |
| 1,000 | £0.17357 | £173.57 |
| 2,500 | £0.16047 | £401.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.15099 | £1,207.92 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

