Similar

GRJ31CR72A105KE11K | |
|---|---|
DigiKey Part Number | 490-GRJ31CR72A105KE11KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRJ31CR72A105KE11K |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ31CR72A105KE11K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRJ21BC72A105KE11K | Murata Electronics | 8,646 | 490-GRJ21BC72A105KE11KCT-ND | £0.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.07327 | £439.62 |
| Unit Price without VAT: | £0.07327 |
|---|---|
| Unit Price with VAT: | £0.08792 |


