Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N272K160CT | |
|---|---|
DigiKey Part Number | 1292-0805N272K160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N272K160CT |
Description | CAP CER 2700PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N272K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0160272KFT | Knowles Syfer | 0 | 0805J0160272KFT-ND | £0.27554 | Parametric Equivalent |
| 0805Y0160272KFT | Knowles Syfer | 0 | 0805Y0160272KFT-ND | £0.30654 | Parametric Equivalent |
| VJ0805A272KXJRW1BC | Vishay Vitramon | 0 | VJ0805A272KXJRW1BC-ND | £0.06994 | Parametric Equivalent |
| VJ0805A272KXJTW1BC | Vishay Vitramon | 13 | 720-VJ0805A272KXJTW1BCCT-ND | £0.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01259 | £37.77 |
| Unit Price without VAT: | £0.01259 |
|---|---|
| Unit Price with VAT: | £0.01511 |



