Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



0805Y0160272KFT | |
|---|---|
DigiKey Part Number | 0805Y0160272KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y0160272KFT |
Description | CAP CER 2700PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0160272KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y0160272FFT | Knowles Syfer | 0 | 0805Y0160272FFT-ND | £0.98220 | Upgrade |
| 0805Y0160272GFT | Knowles Syfer | 0 | 0805Y0160272GFT-ND | £0.52195 | Upgrade |
| 0805Y0160272JFT | Knowles Syfer | 0 | 0805Y0160272JFT-ND | £0.32748 | Upgrade |
| 0805Y0250272FFT | Knowles Syfer | 0 | 0805Y0250272FFT-ND | £1.09202 | Upgrade |
| 0805Y0250272GFT | Knowles Syfer | 0 | 0805Y0250272GFT-ND | £0.57962 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.30654 | £919.62 |
| Unit Price without VAT: | £0.30654 |
|---|---|
| Unit Price with VAT: | £0.36785 |


