
VJ0805A272KXJTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A272KXJTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A272KXJTW1BCCT-ND - Cut Tape (CT) 720-VJ0805A272KXJTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A272KXJTW1BC |
Description | CAP CER 2700PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A272KXJTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055C272KAT2A | KYOCERA AVX | 17,101 | 478-1376-1-ND | £0.10000 | Similar |
| C0805C272K5RACTU | KEMET | 9,121 | 399-C0805C272K5RACTUCT-ND | £0.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.18700 | £1.87 |
| 50 | £0.13860 | £6.93 |
| 100 | £0.12360 | £12.36 |
| 500 | £0.09842 | £49.21 |
| 1,000 | £0.09065 | £90.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08105 | £243.15 |
| 6,000 | £0.07635 | £458.10 |
| 9,000 | £0.07400 | £666.00 |
| 15,000 | £0.07140 | £1,071.00 |
| 21,000 | £0.06987 | £1,467.27 |
| 30,000 | £0.06841 | £2,052.30 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

