Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N270J101CT | |
|---|---|
DigiKey Part Number | 1292-0805N270J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N270J101CT |
Description | CAP CER 27PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N270J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805JRNPO0BN270 | YAGEO | 748 | 13-AC0805JRNPO0BN270CT-ND | £0.12000 | Parametric Equivalent |
| CC0805JRNPO0BN270 | YAGEO | 0 | 311-1842-1-ND | £0.09000 | Parametric Equivalent |
| GMC21CG270J100NT | Cal-Chip Electronics, Inc. | 4,000 | 4713-GMC21CG270J100NTCT-ND | £0.08000 | Parametric Equivalent |
| GMC21CG270J100NTD | Cal-Chip Electronics, Inc. | 10,000 | 4713-GMC21CG270J100NTDCT-ND | £0.10000 | Parametric Equivalent |
| GMC21CG270J100NTQ | Cal-Chip Electronics, Inc. | 20,000 | 4713-GMC21CG270J100NTQCT-ND | £0.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00732 | £29.28 |
| Unit Price without VAT: | £0.00732 |
|---|---|
| Unit Price with VAT: | £0.00878 |





