
GMC21CG270J100NTQ | |
|---|---|
DigiKey Part Number | 4713-GMC21CG270J100NTQTR-ND - Tape & Reel (TR) 4713-GMC21CG270J100NTQCT-ND - Cut Tape (CT) 4713-GMC21CG270J100NTQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG270J100NTQ |
Description | CAP0805 COG 27PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.06900 | £0.69 |
| 50 | £0.04900 | £2.45 |
| 100 | £0.04270 | £4.27 |
| 500 | £0.03222 | £16.11 |
| 1,000 | £0.02901 | £29.01 |
| 2,500 | £0.02562 | £64.05 |
| 5,000 | £0.02359 | £117.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.02054 | £410.80 |
| 40,000 | £0.01940 | £776.00 |
| 60,000 | £0.01883 | £1,129.80 |
| 100,000 | £0.01821 | £1,821.00 |
| 140,000 | £0.01784 | £2,497.60 |
| 200,000 | £0.01748 | £3,496.00 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

