VJ0805A270JXBCW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.30168
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.29411
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.11245
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.30168
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.29411
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.10279
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.23463
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.22827
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.09193
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.23463
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.22827
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.08357
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.34595
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.33763
Datasheet
27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A270JXBCW1BC

DigiKey Part Number
720-VJ0805A270JXBCW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A270JXBCW1BCCT-ND - Cut Tape (CT)
720-VJ0805A270JXBCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A270JXBCW1BC
Description
CAP CER 27PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A270JXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A270FXBACVishay Vitramon0VJ0805A270FXBAC-ND£0.30168Upgrade
VJ0805A270FXBAPVishay Vitramon0VJ0805A270FXBAP-ND£0.29411Upgrade
VJ0805A270FXBCW1BCVishay Vitramon0VJ0805A270FXBCW1BC-ND£0.11245Upgrade
VJ0805A270FXBMCVishay Vitramon0VJ0805A270FXBMC-ND£0.30168Upgrade
VJ0805A270FXBMPVishay Vitramon0VJ0805A270FXBMP-ND£0.29411Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.11000£0.11
10£0.06300£0.63
50£0.04440£2.22
100£0.03850£3.85
500£0.02886£14.43
1,000£0.02588£25.88
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.02144£85.76
8,000£0.01980£158.40
12,000£0.01897£227.64
20,000£0.01806£361.20
28,000£0.01753£490.84
40,000£0.01701£680.40
Manufacturers Standard Package
Unit Price without VAT:£0.11000
Unit Price with VAT:£0.13200