Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B223K100CT | |
|---|---|
DigiKey Part Number | 1292-0603B223K100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B223K100CT |
Description | CAP CER 0.022UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B223K100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH18B223K100CT | Walsin Technology Corporation | 0 | 1292-SH18B223K100CTTR-ND | £0.00360 | Parametric Equivalent |
| 885012206016 | Würth Elektronik | 11,794 | 732-7935-1-ND | £0.07000 | Parametric Equivalent |
| C0603C223K8RACTU | KEMET | 9,834 | 399-C0603C223K8RACTUCT-ND | £0.18000 | Parametric Equivalent |
| GMC10X7R223K10NT | Cal-Chip Electronics, Inc. | 4,000 | 4713-GMC10X7R223K10NTCT-ND | £0.07000 | Parametric Equivalent |
| LMF107B7223KAHT | Taiyo Yuden | 277 | 587-6550-1-ND | £0.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00394 | £15.76 |
| Unit Price without VAT: | £0.00394 |
|---|---|
| Unit Price with VAT: | £0.00473 |








