



885012206016 | |
|---|---|
DigiKey Part Number | 732-7935-2-ND - Tape & Reel (TR) 732-7935-1-ND - Cut Tape (CT) 732-7935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206016 |
Description | CAP CER 0.022UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206016 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03000 | £0.30 |
| 50 | £0.01980 | £0.99 |
| 100 | £0.01700 | £1.70 |
| 500 | £0.01224 | £6.12 |
| 1,000 | £0.01078 | £10.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00859 | £34.36 |
| 8,000 | £0.00778 | £62.24 |
| 12,000 | £0.00737 | £88.44 |
| 20,000 | £0.00693 | £138.60 |
| 28,000 | £0.00666 | £186.48 |
| 40,000 | £0.00641 | £256.40 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |


