Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402X104M100CT | |
|---|---|
DigiKey Part Number | 1292-0402X104M100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402X104M100CT |
Description | CAP CER 0.1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402X104M100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402ZD104MAT4A | KYOCERA AVX | 51,594 | 478-KGM05AR51A104MNCT-ND | £0.07000 | Parametric Equivalent |
| 885012105010 | Würth Elektronik | 46,861 | 732-7487-1-ND | £0.07000 | Parametric Equivalent |
| C0402C104M8PACTU | KEMET | 35,807 | 399-C0402C104M8PACTUCT-ND | £0.07000 | Parametric Equivalent |
| C1005X5R1A104M050BA | TDK | 51,260 | 445-4984-1-ND | £0.07000 | Parametric Equivalent |
| CC0402MPX5R6BB104 | YAGEO | 93,194 | 13-CC0402MPX5R6BB104CT-ND | £0.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00122 | £12.20 |
| Unit Price without VAT: | £0.00122 |
|---|---|
| Unit Price with VAT: | £0.00146 |










