
GMC04X5R104M10NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R104M10NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R104M10NTCT-ND - Cut Tape (CT) 4713-GMC04X5R104M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R104M10NT |
Description | CAP0402 X5R .1UF 20% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402ZD104MAT4A | KYOCERA AVX | 51,594 | 478-KGM05AR51A104MNCT-ND | £0.07000 | Parametric Equivalent |
| 885012105010 | Würth Elektronik | 46,861 | 732-7487-1-ND | £0.07000 | Parametric Equivalent |
| C0402C104M8PACTU | KEMET | 35,807 | 399-C0402C104M8PACTUCT-ND | £0.07000 | Parametric Equivalent |
| C1005X5R1A104M050BA | TDK | 51,260 | 445-4984-1-ND | £0.07000 | Parametric Equivalent |
| CC0402MPX5R6BB104 | YAGEO | 93,194 | 13-CC0402MPX5R6BB104CT-ND | £0.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01300 | £0.13 |
| 50 | £0.00820 | £0.41 |
| 100 | £0.00680 | £0.68 |
| 500 | £0.00472 | £2.36 |
| 1,000 | £0.00408 | £4.08 |
| 2,500 | £0.00340 | £8.50 |
| 5,000 | £0.00299 | £14.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00266 | £26.60 |
| 20,000 | £0.00239 | £47.80 |
| 30,000 | £0.00225 | £67.50 |
| 50,000 | £0.00210 | £105.00 |
| 70,000 | £0.00202 | £141.40 |
| 100,000 | £0.00193 | £193.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

