0.047 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B473K100CT

DigiKey Part Number
1292-1214-2-ND - Tape & Reel (TR)
1292-1214-1-ND - Cut Tape (CT)
1292-1214-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B473K100CT
Description
CAP CER 0.047UF 10V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B473K100CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402X7R100-473KNEVenkel371,2072679-C0402X7R100-473KNETR-ND£0.00250Direct
C0402X7R100-473KNPVenkel371,2072679-C0402X7R100-473KNPTR-ND£0.00250Direct
885012205016Würth Elektronik26,107732-7511-1-ND£0.10000Parametric Equivalent
C0402C473K8RACAUTOKEMET47,810399-6838-1-ND£0.37000Parametric Equivalent
C0402C473K8RACTUKEMET118,056399-C0402C473K8RACTUCT-ND£0.36000Parametric Equivalent
In-Stock: 3,624
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01300£0.13
50£0.00880£0.44
100£0.00740£0.74
500£0.00512£2.56
1,000£0.00442£4.42
2,500£0.00368£9.20
5,000£0.00325£16.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00252£25.20
20,000£0.00226£45.20
30,000£0.00213£63.90
50,000£0.00198£99.00
70,000£0.00190£133.00
100,000£0.00182£182.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400