
C0402X7R100-473KNE | |
|---|---|
DigiKey Part Number | 2679-C0402X7R100-473KNETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402X7R100-473KNE |
Description | CAP CER 0.047UF 10V X7R 0402 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402X7R100-473KNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±10% | Thickness (Max) 0.025" (0.64mm) |
Voltage - Rated |

