0.047 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402X7R100-473KNP

DigiKey Part Number
2679-C0402X7R100-473KNPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402X7R100-473KNP
Description
CAP CER 0.047UF 10V X7R 0402
Customer Reference
Detailed Description
0.047 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402X7R100-473KNP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Tolerance
±10%
Thickness (Max)
0.025" (0.64mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 371,207
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate £141.23 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.