0402B471K250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 4,942
Unit Price: £0.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 49,925
Unit Price: £0.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,203
Unit Price: £0.27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,247
Unit Price: £0.27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.08624
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,162
Unit Price: £0.33000
Datasheet

Parametric Equivalent


KEMET
In Stock: 45,188
Unit Price: £0.33000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.20903
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £9.48017
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.25151
Datasheet

Parametric Equivalent


YAGEO
In Stock: 45,657
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 99,900
Unit Price: £0.07000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 89,132
Unit Price: £0.07000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.00428
Datasheet
470 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B471K250CT

DigiKey Part Number
1292-0402B471K250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402B471K250CT
Description
CAP CER 470PF 25V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B471K250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012205042Würth Elektronik4,942732-7537-1-ND£0.07000Parametric Equivalent
AC0402KRX7R8BB471YAGEO49,925311-3069-1-ND£0.07000Parametric Equivalent
C0402C471K3RACAUTOKEMET11,203399-19377-1-ND£0.27000Parametric Equivalent
C0402C471K3RACTUKEMET4,247399-C0402C471K3RACTUCT-ND£0.27000Parametric Equivalent
C0402C471K3RALTUKEMET0399-C0402C471K3RALTUTR-ND£0.08624Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00339£33.90
Manufacturers Standard Package
Unit Price without VAT:£0.00339
Unit Price with VAT:£0.00407