C0402T471K3RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £9.48017
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.25151
Datasheet

Similar


TDK
In Stock: 491
Unit Price: £0.13000
Datasheet
470 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402T471K3RALTU

DigiKey Part Number
399-C0402T471K3RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402T471K3RALTU
Description
CAP CER 470PF 25V X7R 0402
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
470 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402T471K3RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.20903£2,090.30
Manufacturers Standard Package
Unit Price without VAT:£0.20903
Unit Price with VAT:£0.25084