
C0402S471K3RACTU | |
|---|---|
DigiKey Part Number | 399-19393-2-ND - Tape & Reel (TR) 399-19393-1-ND - Cut Tape (CT) 399-19393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402S471K3RACTU |
Description | CAP CER 470PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402S471K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.19500 | £1.95 |
| 50 | £0.14480 | £7.24 |
| 100 | £0.12930 | £12.93 |
| 500 | £0.10320 | £51.60 |
| 1,000 | £0.09513 | £95.13 |
| 2,500 | £0.08662 | £216.55 |
| 5,000 | £0.08150 | £407.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07729 | £772.90 |
| 20,000 | £0.07381 | £1,476.20 |
| 30,000 | £0.07208 | £2,162.40 |
| 50,000 | £0.07015 | £3,507.50 |
| 70,000 | £0.06902 | £4,831.40 |
| 100,000 | £0.06794 | £6,794.00 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

