0201N560J250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 30,059
Unit Price: £0.07000
Datasheet

Parametric Equivalent


TDK
In Stock: 25,735
Unit Price: £0.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.00191
Datasheet

Parametric Equivalent


YAGEO
In Stock: 42,196
Unit Price: £0.07000
Datasheet

Parametric Equivalent


TDK
In Stock: 32,704
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 658
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 8,260
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.00259
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 44,894
Unit Price: £0.07000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.05648
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.05665
Datasheet
56 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201N560J250CT

DigiKey Part Number
1292-0201N560J250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201N560J250CT
Description
CAP CER 56PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201N560J250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0201C560J3GACTUKEMET30,059399-C0201C560J3GACTUCT-ND£0.07000Parametric Equivalent
C0603C0G1E560J030BATDK25,735445-4669-1-ND£0.07000Parametric Equivalent
CC0201JPNPO8BN560YAGEO013-CC0201JPNPO8BN560TR-ND£0.00191Parametric Equivalent
CC0201JRNPO8BN560YAGEO42,196311-1384-1-ND£0.07000Parametric Equivalent
CGA1A2C0G1E560J030BATDK32,704445-9041-1-ND£0.07000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00084£12.60
Manufacturers Standard Package
Unit Price without VAT:£0.00084
Unit Price with VAT:£0.00101