KGM03ACG1E560JN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.05648
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: £0.00084
Datasheet

Parametric Equivalent


KEMET
In Stock: 30,059
Unit Price: £0.07000
Datasheet

Parametric Equivalent


TDK
In Stock: 25,735
Unit Price: £0.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.00191
Datasheet

Parametric Equivalent


YAGEO
In Stock: 42,196
Unit Price: £0.07000
Datasheet

Parametric Equivalent


TDK
In Stock: 32,704
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 658
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 8,260
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.00259
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 44,894
Unit Price: £0.07000
Datasheet
56 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1E560JN

DigiKey Part Number
478-KGM03ACG1E560JNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM03ACG1E560JN
Description
CAP CER 56PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1E560JN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000£0.05665£2,832.50
Manufacturers Standard Package
Unit Price without VAT:£0.05665
Unit Price with VAT:£0.06798