

CGA1A2C0G1E560J030BA | |
|---|---|
DigiKey Part Number | 445-9041-2-ND - Tape & Reel (TR) 445-9041-1-ND - Cut Tape (CT) 445-9041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1E560J030BA |
Description | CAP CER 56PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1E560J030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02900 | £0.29 |
| 50 | £0.01980 | £0.99 |
| 100 | £0.01680 | £1.68 |
| 500 | £0.01208 | £6.04 |
| 1,000 | £0.01063 | £10.63 |
| 2,500 | £0.00910 | £22.75 |
| 5,000 | £0.00819 | £40.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00686 | £102.90 |
| 30,000 | £0.00632 | £189.60 |
| 45,000 | £0.00605 | £272.25 |
| 75,000 | £0.00576 | £432.00 |
| 105,000 | £0.00558 | £585.90 |
| 150,000 | £0.00542 | £813.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

