
0201N1R0B500CT | |
|---|---|
DigiKey Part Number | 1292-1143-2-ND - Tape & Reel (TR) 1292-1143-1-ND - Cut Tape (CT) 1292-1143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201N1R0B500CT |
Description | CAP CER 1PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N1R0B500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF03N1R0B500CT | Walsin Technology Corporation | 13,739 | 1292-RF03N1R0B500CT-ND | £0.07000 | Parametric Equivalent |
| CBR02C109B5GAC | KEMET | 13,974 | 399-CBR02C109B5GACCT-ND | £0.14000 | Parametric Equivalent |
| CC0201BRNPO9BN1R0 | YAGEO | 33,024 | 311-3291-1-ND | £0.07000 | Parametric Equivalent |
| GJM0335C1H1R0BB01D | Murata Electronics | 9,685 | 490-GJM0335C1H1R0BB01DCT-ND | £0.07000 | Parametric Equivalent |
| GJM0335C1H1R0BB01J | Murata Electronics | 49,930 | 490-GJM0335C1H1R0BB01JCT-ND | £0.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01100 | £0.11 |
| 50 | £0.00740 | £0.37 |
| 100 | £0.00630 | £0.63 |
| 500 | £0.00430 | £2.15 |
| 1,000 | £0.00370 | £3.70 |
| 2,500 | £0.00307 | £7.67 |
| 5,000 | £0.00270 | £13.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00180 | £27.00 |
| 30,000 | £0.00161 | £48.30 |
| 45,000 | £0.00152 | £68.40 |
| 75,000 | £0.00141 | £105.75 |
| 105,000 | £0.00135 | £141.75 |
| 150,000 | £0.00130 | £195.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

