
GJM0335C1H1R0BB01J | |
|---|---|
DigiKey Part Number | 490-GJM0335C1H1R0BB01JTR-ND - Tape & Reel (TR) 490-GJM0335C1H1R0BB01JCT-ND - Cut Tape (CT) 490-GJM0335C1H1R0BB01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H1R0BB01J |
Description | CAP CER 1PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H1R0BB01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM0335C1H1R0BB01D | Murata Electronics | 9,685 | 490-GJM0335C1H1R0BB01DCT-ND | £0.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02800 | £0.28 |
| 50 | £0.01920 | £0.96 |
| 100 | £0.01640 | £1.64 |
| 500 | £0.01172 | £5.86 |
| 1,000 | £0.01031 | £10.31 |
| 2,500 | £0.00883 | £22.07 |
| 5,000 | £0.00793 | £39.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.00579 | £289.50 |
| 100,000 | £0.00542 | £542.00 |
| 150,000 | £0.00524 | £786.00 |
| 250,000 | £0.00503 | £1,257.50 |
| 350,000 | £0.00491 | £1,718.50 |
| 500,000 | £0.00479 | £2,395.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

