
RF03N1R0B500CT | |
|---|---|
DigiKey Part Number | 1292-RF03N1R0B500CTTR-ND - Tape & Reel (TR) 1292-RF03N1R0B500CT-ND - Cut Tape (CT) 1292-RF03N1R0B500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF03N1R0B500CT |
Description | CAP CER 1PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | RF03N1R0B500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C109B5GAC | KEMET | 13,974 | 399-CBR02C109B5GACCT-ND | £0.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01800 | £0.18 |
| 50 | £0.01200 | £0.60 |
| 100 | £0.01020 | £1.02 |
| 500 | £0.00712 | £3.56 |
| 1,000 | £0.00619 | £6.19 |
| 2,500 | £0.00522 | £13.05 |
| 5,000 | £0.00463 | £23.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00392 | £58.80 |
| 30,000 | £0.00357 | £107.10 |
| 45,000 | £0.00339 | £152.55 |
| 75,000 | £0.00320 | £240.00 |
| 105,000 | £0.00309 | £324.45 |
| 150,000 | £0.00298 | £447.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

