0201B681K250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 30,000
Unit Price: £0.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 61,854
Unit Price: £0.07000
Datasheet

Parametric Equivalent


TDK
In Stock: 19,218
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.00272
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 14,900
Unit Price: £0.07000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.06652
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.00616

Parametric Equivalent


Taiyo Yuden
In Stock: 30,000
Unit Price: £0.07000
Datasheet
680 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201B681K250CT

DigiKey Part Number
1292-0201B681K250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201B681K250CT
Description
CAP CER 680PF 25V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201B681K250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201KRX7R8BB681YAGEO30,00013-AC0201KRX7R8BB681CT-ND£0.07000Parametric Equivalent
CC0201KRX7R8BB681YAGEO61,854311-1406-1-ND£0.07000Parametric Equivalent
CGA1A2X7R1E681K030BATDK19,218445-12103-1-ND£0.07000Parametric Equivalent
GCM033R71E681KA03DMurata Electronics0490-GCM033R71E681KA03DCT-ND£0.07000Parametric Equivalent
GCM033R71E681KA03JMurata Electronics0490-GCM033R71E681KA03JTR-ND£0.00272Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00243£36.45
Manufacturers Standard Package
Unit Price without VAT:£0.00243
Unit Price with VAT:£0.00292