680 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST063SB7681KFCA01

DigiKey Part Number
587-MCAST063SB7681KFCA01TR-ND - Tape & Reel (TR)
587-MCAST063SB7681KFCA01CT-ND - Cut Tape (CT)
587-MCAST063SB7681KFCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAST063SB7681KFCA01
Description
CAP CER 680PF 25V X7R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
680 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST063SB7681KFCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03200£0.32
50£0.02160£1.08
100£0.01860£1.86
500£0.01342£6.71
1,000£0.01184£11.84
2,500£0.01018£25.45
5,000£0.00918£45.90
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00795£119.25
30,000£0.00734£220.20
45,000£0.00704£316.80
75,000£0.00671£503.25
105,000£0.00651£683.55
150,000£0.00632£948.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400