

CGA1A2X7R1E681K030BA | |
|---|---|
DigiKey Part Number | 445-12103-2-ND - Tape & Reel (TR) 445-12103-1-ND - Cut Tape (CT) 445-12103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1E681K030BA |
Description | CAP CER 680PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1E681K030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04100 | £0.41 |
| 50 | £0.02800 | £1.40 |
| 100 | £0.02420 | £2.42 |
| 500 | £0.01768 | £8.84 |
| 1,000 | £0.01569 | £15.69 |
| 2,500 | £0.01360 | £34.00 |
| 5,000 | £0.01234 | £61.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00442 | £66.30 |
| 30,000 | £0.00404 | £121.20 |
| 45,000 | £0.00385 | £173.25 |
| 75,000 | £0.00364 | £273.00 |
| 105,000 | £0.00352 | £369.60 |
| 150,000 | £0.00340 | £510.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

