
784373460056 | |
|---|---|
DigiKey Part Number | 732-784373460056TR-ND - Tape & Reel (TR) 732-784373460056CT-ND - Cut Tape (CT) 732-784373460056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784373460056 |
Description | FIXED IND 5.6UH 5.4A 40.5 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 5.4 A 40.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784373460056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22.7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.274" L x 0.260" W (6.95mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.10000 | £2.10 |
| 10 | £1.76400 | £17.64 |
| 100 | £1.51160 | £151.16 |
| 500 | £1.32640 | £663.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.32640 | £1,326.40 |
| 2,000 | £1.09669 | £2,193.38 |
| Unit Price without VAT: | £2.10000 |
|---|---|
| Unit Price with VAT: | £2.52000 |

