5.4 A Fixed Inductors

Results: 218
Stocking Options
Environmental Options
Media
Exclude
218Results
Applied FiltersRemove All

Showing
of 218
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
IHLP3232DZ
IHLP3232DZER100M11
FIXED IND 10UH 5.4A 51.8MOHM SMD
Vishay Dale
6,216
In Stock
1 : £0.83000
Cut Tape (CT)
500 : £0.50190
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
10 µH
±20%
5.4 A
6.4A
Shielded
51.8mOhm Max
-
12MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.322" L x 0.322" W (8.18mm x 8.18mm)
0.157" (4.00mm)
CDRH127 Series
CDRH127NP-100MC
FIXED IND 10UH 5.4A 21.6MOHM SMD
Sumida America Components Inc.
3,934
In Stock
1 : £1.16000
Cut Tape (CT)
500 : £0.68714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
10 µH
±20%
5.4 A
-
Shielded
21.6mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
DFEG7030D
DFEG7030D-3R3M=P3
FIXED IND 3.3UH 5.4A 29MOHM SMD
Murata Electronics
137
In Stock
1 : £1.36000
Cut Tape (CT)
1,000 : £0.75589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
-
Iron Powder
3.3 µH
±20%
5.4 A
7.1A
Shielded
29mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.118" (3.00mm)
1410313C
1410454C
FIXED IND 100UH 5.4A 46 MOHM TH
Murata Power Solutions Inc.
332
In Stock
1 : £1.92000
Tray
Tray
Active
Wirewound
-
100 µH
±10%
5.4 A
-
Unshielded
46mOhm Max
24 @ 100kHz
4.6MHz
-
-40°C ~ 85°C
1 kHz
-
Through Hole
Radial, Vertical Cylinder
-
1.039" Dia (26.40mm)
0.610" (15.50mm)
FP3
FP3-2R0-R
FIXED IND 2UH 5.4A 15 MOHM SMD
Eaton - Electronics Division
3,624
In Stock
1 : £3.02000
Cut Tape (CT)
1,700 : £1.68862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
2 µH
±15%
5.4 A
6.9A
Unshielded
15mOhm Max
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.285" L x 0.264" W (7.25mm x 6.70mm)
0.118" (3.00mm)
3,218
In Stock
1 : £0.44000
Cut Tape (CT)
2,000 : £0.23122
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Metal
1 µH
±20%
5.4 A
6.7A
Shielded
19mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.079" (2.00mm)
SRN8040TA-SERIES
SRN8040TA-5R6M
FIXED IND 5.6UH 5.4A 22 MOHM SMD
Bourns Inc.
2,318
In Stock
1 : £0.45000
Cut Tape (CT)
1,000 : £0.24992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
5.6 µH
±20%
5.4 A
6.2A
Shielded
22mOhm
15 @ 1MHz
33MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.177" (4.50mm)
SRN1060
SRN1060-100M
FIXED IND 10UH 5.4A 29 MOHM SMD
Bourns Inc.
24,325
In Stock
1 : £0.52000
Cut Tape (CT)
600 : £0.30170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
5.4 A
5.2A
Shielded
29mOhm Max
25 @ 7.96MHz
14MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.394" L x 0.386" W (10.00mm x 9.80mm)
0.236" (6.00mm)
PCC-MxxxxM Series
ETQ-P3M3R3KVP
FIXED IND 3.3UH 5.4A 30.03 MOHM
Panasonic Electronic Components
2,118
In Stock
1 : £0.58000
Cut Tape (CT)
2,000 : £0.30207
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
3.3 µH
±20%
5.4 A
8A
Shielded
30.03mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm)
0.118" (3.00mm)
SRU8028 Series
SRU8043-2R2Y
FIXED IND 2.2UH 5.4A 11.2MOHM SM
Bourns Inc.
5,413
In Stock
1 : £0.60000
Cut Tape (CT)
1,000 : £0.33316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
5.4 A
5.2A
Shielded
11.2mOhm
15 @ 7.96MHz
65MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.181" (4.60mm)
B82477G4
B82477G4103M000
FIXED IND 10UH 5.4A 22 MOHM SMD
EPCOS - TDK Electronics
972
In Stock
1 : £0.84000
Cut Tape (CT)
400 : £0.44883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
5.4 A
6.4A
Shielded
22mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.504" L x 0.504" W (12.80mm x 12.80mm)
0.315" (8.00mm)
SRR1240 Series
SRR1240-5R6M
FIXED IND 5.6UH 5.4A 20 MOHM SMD
Bourns Inc.
150
In Stock
1 : £0.88000
Cut Tape (CT)
800 : £0.49606
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
5.6 µH
±20%
5.4 A
5.1A
Shielded
20mOhm Max
14 @ 7.96MHz
35MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.177" (4.50mm)
SPM10065VT-D
SPM10065VT-220M-D
FIXED IND 22UH 5.4A 0.0433OHM SM
TDK Corporation
162
In Stock
1 : £0.93000
Cut Tape (CT)
500 : £0.55116
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
22 µH
±20%
5.4 A
7.8A
Shielded
43.3mOhm
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
1006
0.413" L x 0.394" W (10.50mm x 10.00mm)
0.256" (6.50mm)
SLF12575 Series
SLF12575T-100M5R4-PF
FIXED IND 10UH 5.4A 18.7MOHM SMD
TDK Corporation
1,237
In Stock
1 : £1.09000
Cut Tape (CT)
500 : £0.65440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
10 µH
±20%
5.4 A
5.5A
Shielded
18.7mOhm Max
-
-
-
-40°C ~ 105°C
1 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.309" (7.85mm)
WE-FI
7447055
FIXED IND 150UH 5.4A 42 MOHM TH
Würth Elektronik
402
In Stock
1 : £1.28000
Bulk
Bulk
Active
Toroidal
Ferrite
150 µH
±20%
5.4 A
-
Unshielded
42mOhm Max
-
-
-
-25°C ~ 125°C
10 kHz
-
Through Hole
Radial
-
1.024" Dia x 0.512" W (26.00mm x 13.00mm)
-
PM2110 10% Series
PM2110-101K-RC
FIXED IND 100UH 5.4A 32 MOHM SMD
Bourns Inc.
1,200
In Stock
1 : £2.04000
Bulk
Bulk
Active
Toroidal
Iron
100 µH
±10%
5.4 A
-
Unshielded
32mOhm Max
-
-
-
-55°C ~ 105°C
1 kHz
-
Surface Mount
Nonstandard
-
1.201" L x 1.000" W (30.50mm x 25.40mm)
0.620" (15.75mm)
1008 (2520 Metric) Height-1.00mm
DFE201610P-R24M=P2
FIXED IND 240NH 5.4A 26 MOHM SMD
Murata Electronics
2,829
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.08564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
240 nH
±20%
5.4 A
-
Shielded
26mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
HTEx20161T Series
HTEK20161T-R47MSR
FIXED IND 470NH 5.4A 22MOHM SMD
Delta Electronics/Cyntec
5,064
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.09390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
470 nH
±20%
5.4 A
5.5A
Shielded
22mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
IFSC-1515AH SERIES
IFSC1515AHERR56M01
FIXED IND 560NH 5.4A 22 MOHM SMD
Vishay Dale
2,630
In Stock
1 : £0.32000
Cut Tape (CT)
2,000 : £0.16869
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
560 nH
±20%
5.4 A
5.5A
Shielded
22mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.075" (1.90mm)
DFE252010F-R22M=P2
DFE322512F-R33M=P2
FIXED IND 330NH 5.4A 20 MOHM SMD
Murata Electronics
2,963
In Stock
1 : £0.35000
Cut Tape (CT)
3,000 : £0.17540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
330 nH
±20%
5.4 A
8.5A
Shielded
20mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
SRR1050A-SERIES
SRR1050A-6R8Y
FIXED IND 6.8UH 5.4A 19 MOHM SMD
Bourns Inc.
1,742
In Stock
1 : £0.74000
Cut Tape (CT)
700 : £0.42576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±30%
5.4 A
5.4A
Shielded
19mOhm Max
-
27MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.201" (5.10mm)
P0751.332NLT
P0751.332NLT
FIXED IND 3.3UH 5.4A 18 MOHM SMD
Pulse Electronics
2,736
In Stock
1 : £0.76000
Cut Tape (CT)
800 : £0.42885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
3.3 µH
±20%
5.4 A
6.4A
Unshielded
18mOhm Max
-
-
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.510" L x 0.370" W (12.95mm x 9.40mm)
0.215" (5.46mm)
74404064zzz
74404064022
FIXED IND 2.2UH 4.6A 14 MOHM SMD
Würth Elektronik
2,483
In Stock
1 : £0.83000
Cut Tape (CT)
1,500 : £0.51335
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
5.4 A
7.5A
Shielded
14mOhm
-
60MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
6045
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
MPXV1D1770
MPXV1D0830L100
FIXED IND 10UH 5.4A 61.7MOHM SMD
KEMET
3,035
In Stock
1 : £0.85000
Cut Tape (CT)
1,500 : £0.45464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal Composite
10 µH
±20%
5.4 A
8A
Shielded
61.7mOhm Max
-
12MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.341" L x 0.315" W (8.65mm x 8.00mm)
0.118" (3.00mm)
CDRH105RNP-6R8NC
CDRH105RNP-6R8NC
FIXED IND 6.8UH 5.4A 18 MOHM SMD
Sumida America Components Inc.
1,571
In Stock
1 : £0.87000
Cut Tape (CT)
500 : £0.51218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
6.8 µH
±30%
5.4 A
5.4A
Shielded
18mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.201" (5.10mm)
Showing
of 218

5.4 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.