22 µH Shielded Drum Core, Wirewound Inductor 2 A 115mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Drum Core, Wirewound Inductor 2 A 115mOhm Max Nonstandard
7447786122
@AskLorandt explains: Rated current of an inductor

7447786122

DigiKey Part Number
732-3300-2-ND - Tape & Reel (TR)
732-3300-1-ND - Cut Tape (CT)
732-3300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447786122
Description
FIXED IND 22UH 2A 115 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 2 A 115mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447786122 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±25%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
115mOhm Max
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.244" L x 0.232" W (6.20mm x 5.90mm)
Height - Seated (Max)
0.201" (5.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,581
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.95000£1.95
10£1.73400£17.34
50£1.60940£80.47
100£1.54870£154.87
500£1.48644£743.22
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.36271£1,362.71
Manufacturers Standard Package
Unit Price without VAT:£1.95000
Unit Price with VAT:£2.34000