820 µH Shielded Drum Core, Wirewound Inductor 210 mA 6.5Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µH Shielded Drum Core, Wirewound Inductor 210 mA 6.5Ohm Max Nonstandard
WE-PD Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74477828

DigiKey Part Number
732-13546-2-ND - Tape & Reel (TR)
732-13546-1-ND - Cut Tape (CT)
732-13546-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74477828
Description
FIXED IND 820UH 210MA 6.5 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 µH Shielded Drum Core, Wirewound Inductor 210 mA 6.5Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74477828 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
200mA
Shielding
Shielded
DC Resistance (DCR)
6.5Ohm Max
Q @ Freq
-
Frequency - Self Resonant
2.8MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 810
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.86000£1.86
10£1.66000£16.60
50£1.54120£77.06
100£1.48200£148.20
500£1.42272£711.36
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.22561£1,225.61
Manufacturers Standard Package
Unit Price without VAT:£1.86000
Unit Price with VAT:£2.23200