



74457068 | |
|---|---|
DigiKey Part Number | 732-74457068TR-ND - Tape & Reel (TR) 732-74457068CT-ND - Cut Tape (CT) 732-74457068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74457068 |
Description | FIXED IND 6.8UH 7.5A 17 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 7.5 A 17mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74457068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 17mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 26MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.866" L x 0.591" W (22.00mm x 15.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.81000 | £1.81 |
| 10 | £1.72500 | £17.25 |
| 50 | £1.55320 | £77.66 |
| 100 | £1.43830 | £143.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.37976 | £344.94 |
| 500 | £1.26562 | £632.81 |
| Unit Price without VAT: | £1.81000 |
|---|---|
| Unit Price with VAT: | £2.17200 |

