150 nH Shielded Drum Core, Wirewound Inductor 31 A 0.28mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 nH Shielded Drum Core, Wirewound Inductor 31 A 0.28mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74431435015

DigiKey Part Number
732-74431435015TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74431435015
Description
FIXED IND 150NH 31A 0.28 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 nH Shielded Drum Core, Wirewound Inductor 31 A 0.28mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74431435015 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
64.8A
Shielding
Shielded
DC Resistance (DCR)
0.28mOhm
Q @ Freq
-
Frequency - Self Resonant
84MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1435
Size / Dimension
0.537" L x 0.531" W (13.65mm x 13.50mm)
Height - Seated (Max)
0.146" (3.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
600£1.18560£711.36
Manufacturers Standard Package
Unit Price without VAT:£1.18560
Unit Price with VAT:£1.42272