



74431323016 | |
|---|---|
DigiKey Part Number | 732-74431323016TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74431323016 |
Description | FIXED IND 160NH 26A 0.7 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 160 nH Shielded Drum Core, Wirewound Inductor 26 A 0.7mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74431323016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.7mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 113MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1323 | |
Size / Dimension | 0.512" L x 0.413" W (13.00mm x 10.50mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £1.18560 | £711.36 |
| Unit Price without VAT: | £1.18560 |
|---|---|
| Unit Price with VAT: | £1.42272 |

