



74405024010 | |
|---|---|
DigiKey Part Number | 732-10774-2-ND - Tape & Reel (TR) 732-10774-1-ND - Cut Tape (CT) 732-10774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74405024010 |
Description | FIXED IND 1UH 2.35A 58 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.35 A 58mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74405024010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 58mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 87MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 50 | £0.41200 | £20.60 |
| 100 | £0.31340 | £31.34 |
| 1,000 | £0.27269 | £272.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.26380 | £527.60 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

