2.35 A Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,959 In Stock | 1 : £0.28000 Cut Tape (CT) 2,000 : £0.14493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 2.35 A | 2.35A | Shielded | 48mOhm Max | 10 @ 7.96MHz | 145MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
1,900 In Stock | 1 : £0.27000 Cut Tape (CT) 2,000 : £0.14167 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1 µH | ±30% | 2.35 A | 2.32A | Shielded | 35mOhm Max | - | 150MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.067" (1.70mm) | |||
1,085 In Stock | 1 : £1.49000 Cut Tape (CT) 350 : £0.85857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 2.35 A | 2.9A | Shielded | 120mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.335" (8.50mm) | |||
1,383 In Stock | 1 : £0.21000 Cut Tape (CT) 2,000 : £0.10861 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 2.35 A | 2.8A | Shielded | 39mOhm Max | - | 150MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
76,217 In Stock | 1 : £0.47000 Cut Tape (CT) 500 : £0.27758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.7 µH | ±30% | 2.35 A | 1.8A | Shielded | 30mOhm Max | 8.64 @ 7.96MHz | 92MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
630 In Stock | 1 : £1.11000 Cut Tape (CT) 350 : £0.63903 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 2.35 A | 2.45A | Shielded | 98mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.335" (8.50mm) | |||
356 In Stock | 1 : £1.15000 Cut Tape (CT) 500 : £0.78996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.7 µH | ±30% | 2.35 A | 1.95A | Shielded | 30mOhm Max | - | 80MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
393 In Stock | 1 : £1.17000 Cut Tape (CT) 500 : £0.66734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 56 µH | ±20% | 2.35 A | - | Shielded | 110mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
890 In Stock | 1 : £1.88000 Cut Tape (CT) 1,000 : £1.13914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 4.7 µH | ±20% | 2.35 A | 3.7A | Shielded | 84mOhm Max | - | 64.7MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 4 Lead | 7345 | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.169" (4.30mm) | |||
2,901 In Stock | 1 : £0.40000 Cut Tape (CT) 1,000 : £0.22141 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 2.35 A | 1.8A | Unshielded | 110mOhm Max | - | 16.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.217" (5.50mm) | |||
2,000 In Stock | 1 : £0.48000 Cut Tape (CT) 2,000 : £0.25275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 2.35 A | 2.32A | Shielded | 39mOhm Max | - | 150MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
1,931 In Stock | 1 : £0.95000 Tray | Tray | Active | - | - | 15 µH | ±20% | 2.35 A | 1.4A | Shielded | 75mOhm Max | - | 24MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.283" W (7.20mm x 7.20mm) | 0.118" (3.00mm) | |||
1,553 In Stock | 1 : £0.95000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 2.35 A | 1.4A | Unshielded | 160mOhm Max | 30 @ 2.52MHz | 6.5MHz | - | -40°C ~ 125°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
442 In Stock | 1 : £1.15000 Cut Tape (CT) 800 : £0.68803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.8 µH | ±30% | 2.35 A | 2.4A | Shielded | 58mOhm Max | - | 100MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.079" (2.00mm) | |||
200 In Stock | 1 : £2.29000 Cut Tape (CT) 400 : £1.37745 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 220 µH | ±15% | 2.35 A | 3.09A | Shielded | 171mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 4-SMD | 1510 | 0.591" L x 0.591" W (15.00mm x 15.00mm) | 0.417" (10.60mm) | |||
171 Marketplace | 1 : £1.56000 Strip | Strip | Active | Drum Core | Ferrite | 12 µH | ±20% | 2.35 A | 1.7A | Shielded | 79mOhm Max | - | 33MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.240" L x 0.240" W (6.10mm x 6.10mm) | 0.126" (3.20mm) | |||
1,512 Marketplace | 1 : £1.73000 Strip | Strip | Active | Drum Core | Ferrite | 22 µH | ±20% | 2.35 A | 1.2A | Shielded | 82mOhm | - | 22MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.161" (4.10mm) | |||
41 In Stock | 1 : £0.64000 Cut Tape (CT) 1,000 : £0.34803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 15 µH | ±30% | 2.35 A | 1.9A | Shielded | 69mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.118" (3.00mm) | |||
181 In Stock | 1 : £0.34000 Cut Tape (CT) 400 : £0.20310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.5 µH | ±20% | 2.35 A | 2.7A | Unshielded | 50mOhm Max | 21 @ 7.96MHz | 74MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.154" (3.90mm) | |||
900 In Stock | 1 : £0.37000 Cut Tape (CT) 1,000 : £0.20419 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 22 µH | - | 2.35 A | 2.25A | Semi-Shielded | 97mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 2 Lead | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.157" (4.00mm) | |||
600 In Stock | 1 : £0.45000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 2.35 A | 1.4A | Unshielded | 160mOhm | 30 @ 2.52MHz | 6.5MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.492" (12.50mm) | |||
219 In Stock | 1 : £0.50000 Cut Tape (CT) 2,000 : £0.24518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 2.35 A | 4.2A | Shielded | 58mOhm Max | - | 87MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | SMD | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
400 In Stock | 1 : £1.08000 Cut Tape (CT) 400 : £0.64950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | - | 56 µH | ±15% | 2.35 A | 2.35A | Shielded | 110mOhm Max | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.504" L x 0.504" W (12.80mm x 12.80mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 1 : £0.21000 Cut Tape (CT) 2,000 : £0.11122 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 nH | ±30% | 2.35 A | 2.7A | Shielded | 44mOhm | 12 @ 1MHz | 270MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 1 : £1.95000 Cut Tape (CT) 1,280 : £1.11861 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±30% | 2.35 A | 2A | Shielded | 69mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.374" L x 0.327" W (9.50mm x 8.30mm) | 0.118" (3.00mm) |