Y1628100K000Q9R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £24.61520
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £20.50940
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £15.59620
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £20.50940
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £18.28140
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £13.89340
Datasheet
100 kOhms ±0.02% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1628100K000Q9R

DigiKey Part Number
804-Y1628100K000Q9R-ND
Manufacturer
Manufacturer Product Number
Y1628100K000Q9R
Description
VSMP2512 100K000 TCR0.2 0.02% S
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.02% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.249" L x 0.127" W (6.32mm x 3.23mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£24.61520£1,230.76
Manufacturers Standard Package
Unit Price without VAT:£24.61520
Unit Price with VAT:£29.53824