Parametric Equivalent

Y4076100K000T9W | |
|---|---|
DigiKey Part Number | 804-Y4076100K000T9W-ND |
Manufacturer | |
Manufacturer Product Number | Y4076100K000T9W |
Description | FRFC2512 100K00 TCR0.2 0.01% S W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.01% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y4076100K000T9R | VPG Foil Resistors | 0 | 804-Y4076100K000T9R-ND | £18.28140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £13.89340 | £694.67 |
| Unit Price without VAT: | £13.89340 |
|---|---|
| Unit Price with VAT: | £16.67208 |


