Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

7017X13 | |
|---|---|
DigiKey Part Number | 7017X13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7017X13 |
Description | LED YELLOW DIFFUSED 0603 SMD |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.09mm x 0.79mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 70° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 580nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.71mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19-219/Y5C-AM1N2VY/3T | Everlight Electronics Co Ltd | 0 | 1080-19-219/Y5C-AM1N2VY/3TTR-ND | £0.07441 | Similar |
| APT1608PYW | Kingbright | 2,804 | 754-APT1608PYWCT-ND | £0.19000 | Similar |
| SML-511DWT86 | Rohm Semiconductor | 3 | 846-SML-511DWT86CT-ND | £0.32000 | Similar |
| SML-511WWT86 | Rohm Semiconductor | 9,791 | 846-SML-511WWT86CT-ND | £0.32000 | Similar |
| SML-512DWT86 | Rohm Semiconductor | 5,750 | 846-SML-512DWT86CT-ND | £0.41000 | Similar |







