
APT1608PYW | |
|---|---|
DigiKey Part Number | 754-APT1608PYWTR-ND - Tape & Reel (TR) 754-APT1608PYWCT-ND - Cut Tape (CT) 754-APT1608PYWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608PYW |
Description | LED YELLOW DIFFUSED SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 583nm |
Lens Color White | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.75mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMY-C190 | Broadcom Limited | 64,658 | 516-1424-1-ND | £0.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.13300 | £1.33 |
| 100 | £0.09370 | £9.37 |
| 500 | £0.07548 | £37.74 |
| 1,000 | £0.06945 | £69.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06432 | £128.64 |
| 4,000 | £0.05995 | £239.80 |
| 6,000 | £0.05770 | £346.20 |
| 10,000 | £0.05516 | £551.60 |
| 14,000 | £0.05365 | £751.10 |
| 20,000 | £0.05217 | £1,043.40 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |


