3.4mcd LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,227 In Stock | 1 : £0.30000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 3.4mcd | Round with Domed Top | 3mm, T-1 | 1.9V | 10mA | 60° | Through Hole | 626nm | 635nm | - | Radial | T-1 (3mm) | - | 6.35mm | ||
16,819 In Stock | 1 : £0.42000 Cut Tape (CT) 1,800 : £0.14937 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Red | Standard | Red | Diffused | 3.4mcd | Round with Domed Top | 3mm, T-1 | 1.9V | 10mA | 60° | Through Hole | 626nm | 635nm | - | Radial | T-1 (3mm) | - | 6.35mm | ||
0 In Stock Check Lead Time | 19,800 : £0.14436 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Orange | Standard | Orange | Diffused | 3.4mcd | Round with Domed Top | 3mm, T-1 | 1.9V | 10mA | 60° | Through Hole | 602nm | 600nm | - | Radial | T-1 | - | 6.35mm | ||
0 In Stock | 4,000 : £0.14730 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Yellow | Standard | - | Diffused | 3.4mcd | Rectangle with Flat Top | 1.09mm x 0.79mm | 2.2V | 20mA | 70° | Surface Mount | - | 580nm | - | 0603 (1608 Metric) | 0603 (1608 Metric) | 1.60mm L x 0.80mm W | 0.71mm | |||
0 In Stock | 4,000 : £0.14730 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Orange | Standard | - | Diffused | 3.4mcd | Rectangle with Flat Top | 1.09mm x 0.79mm | 2.2V | 20mA | 70° | Surface Mount | - | 605nm | - | 0603 (1608 Metric) | 0603 (1608 Metric) | 1.60mm L x 0.80mm W | 0.71mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Orange | Standard | White | Diffused | 3.4mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.2V | 20mA | 149°, 153° | Surface Mount | 606nm | 605nm | - | 0603 (1608 Metric) | 1608 | 1.60mm L x 0.80mm W | 0.80mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Yellow | Standard | White | Diffused | 3.4mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.2V | 20mA | 138°, 137° | Surface Mount | 590nm | 580nm | - | 0603 (1608 Metric) | 1608 | 1.60mm L x 0.80mm W | 0.80mm |