
MFU1206FF03500P100 | |
|---|---|
DigiKey Part Number | MFU12063.50TR-ND - Tape & Reel (TR) MFU12063.50CT-ND - Cut Tape (CT) MFU12063.50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU1206FF03500P100 |
Description | FUSE BOARD MOUNT 3.5A 63VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU1206FF03500P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.031 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm) | |
DC Cold Resistance | 0.035 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 5 | £0.55400 | £2.77 |
| 10 | £0.51200 | £5.12 |
| 50 | £0.42520 | £21.26 |
| 100 | £0.39230 | £39.23 |
| 250 | £0.35260 | £88.15 |
| 500 | £0.32520 | £162.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.29982 | £299.82 |
| 2,000 | £0.27630 | £552.60 |
| 3,000 | £0.26334 | £790.02 |
| 5,000 | £0.24780 | £1,239.00 |
| 7,000 | £0.23802 | £1,666.14 |
| 10,000 | £0.22804 | £2,280.40 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

