CDR32BX223AKURAJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £1.80063
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.44470
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £2.07721
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £1.81913
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1,000
Unit Price: £3.08532
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £2.46298
Datasheet
0.022 µF ±10% 50V Ceramic Capacitor BX 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BX223AKURAJ

DigiKey Part Number
CDR32BX223AKURAJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR32BX223AKURAJ
Description
CAP CER 0.022UF 50V BX 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor BX 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR32BX223AKURAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.49206£984.12
Unit Price without VAT:£0.49206
Unit Price with VAT:£0.59047