CDR32BX223AKUR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £2.07721
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £1.81913
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1,000
Unit Price: £3.08532
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £2.46298
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.44470
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.49206
Datasheet
0.022 µF ±10% 50V Ceramic Capacitor BX 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BX223AKUR

DigiKey Part Number
478-CDR32BX223AKUR-ND
Manufacturer
Manufacturer Product Number
CDR32BX223AKUR
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor BX 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5,000£1.80063£9,003.15
Manufacturers Standard Package
Unit Price without VAT:£1.80063
Unit Price with VAT:£2.16076